48-position shrouded male header with a 5.08mm pitch, designed for board-to-board applications. Features 2 rows with 24 positions per level, utilizing CuSn contact material with tin plating. Rated for 10A current and 300V voltage, operating between -50°C and 100°C. This through-hole, right-angle solder termination component boasts UL94 V-0 flammability rating and is RoHS compliant, with CSA and UR approvals.
Weidmuller 1602010000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 9.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Levels | 2 |
| Number of Poles | 48 |
| Number of Positions | 48 |
| Number of Positions Per Level | 24 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1602010000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.