
12-position shrouded header, right-angle, through-hole mount with a 5.08mm pitch. Features 2 rows of 6 positions each, copper alloy contacts with tin plating, and a 15A maximum current rating. Operates at 300V and boasts a UL94 V-0 flammability rating. Housing color is orange, and the component is lead-free and RoHS compliant.
Weidmuller 1602060000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 28.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1602060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.