Weidmuller 160208 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Weidmuller 160208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.