16-position, 2-row shrouded header with 5.08mm pitch, designed for right-angle, through-hole solder termination. Features copper alloy contacts with tin plating, rated for 15A current and 300V voltage. Housing is orange, UL94 V-0 flammability rated, and lead-free.
Weidmuller 1602080000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 28.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 2 |
| Number of Positions | 16 |
| Number of Positions Per Level | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1602080000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.