Vertical shrouded male header with 6 positions and 2 levels, featuring a 5.08mm pitch. This component offers a 10A current rating and 300V voltage rating, with CuSn contacts plated in tin. Designed for through-hole mounting with solder termination, it operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability. Approvals include CSA and UR, and the product is RoHS compliant.
Weidmuller 1602400000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1602400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.