8-position, 2-level, 2-row male connector for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 0.2-inch pitch and vertical orientation with through-hole mounting. Rated for 11A and 300V, with a contact material of CuSn and tin plating. Operates within a temperature range of -50°C to 100°C and boasts UL94 V-0 flammability rating. RoHS compliant and CSA/UR approved.
Weidmuller 1602410000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 2 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1602410000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.