Weidmuller 1602550000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 11A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 36 |
| Number of Poles | 36 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1602550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.