Weidmuller 160412 technical specifications.
| Dimension | 5mm |
| Family | SL |
| Manufacturer | Weidmuller |
| Part No | 160412 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Fixing Block |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 160412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.