Weidmuller 1604120000 technical specifications.
| Color | Orange |
| Depth | 5mm |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Mount | Socket |
| Number of Poles | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLA |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1604120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.