Weidmuller 1604300000 technical specifications.
| Color | Orange |
| Flammability Rating | UL94 V-2 |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Material | Polyamide |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 0uV |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1604300000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.