13-position shrouded header with 3.5mm pitch, vertical orientation, and solder termination. Features a 10A current rating, 300V voltage rating, and CuSn contacts with tin plating. The orange housing is UL94 V-0 rated and operates between -50°C and 100°C. This lead-free, RoHS-compliant component is designed for through-hole mounting and is CSA and UR approved.
Weidmuller 1604580000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Height | 11.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 46.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Poles | 13 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1604580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.