15-position shrouded male header with a 3.5mm pitch, designed for right-angle, through-hole mounting. Features a 14.5A current rating and 300V voltage rating, with CuSn contacts plated in tin. The orange housing is UL94 V-0 flammability rated and lead-free, ensuring RoHS compliance. This component is suitable for board-to-board and mezzanine applications.
Weidmuller 1605200000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 53.5mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1605200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.