Shrouded male header for board-to-board applications, featuring 3 positions with a 5.08mm pitch. This component offers a 15A current rating and 300V voltage rating, with solder termination for through-hole mounting. Constructed with CuSn contacts and tin plating, it operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability. Approvals include CSA and UR, with RoHS compliance and a single-level, single-row design.
Weidmuller 1605540000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1605540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.