7-position, 5.08mm pitch through-hole connector with solder termination. Features CuSn contacts with tin plating, rated for 15A and 300V. Operates across a -50°C to 100°C temperature range, with UL94 V-0 flammability rating. This RoHS compliant component is CSA and UR approved.
Weidmuller 1605580000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 17A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1605580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.