2-position, 1-row wire-to-board header with 5.08mm pitch. Features tin-plated copper alloy contacts, a 15A current rating, and 300V voltage rating. Through-hole mounting with solder termination. Orange housing, 13mm height, 13.2mm width, and UL94 V-0 flammability rating. Operates between -20°C and 100°C, is lead-free, and RoHS compliant.
Weidmuller 1605990000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1605990000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.