6-position, 1-row male header with 5.08mm pitch, designed for board-to-board applications. Features tin-plated copper alloy contacts, a 15A current rating, and 300V voltage capability. This through-hole component has a 135-degree termination angle and a solder terminal. Operating temperature range is -20°C to 100°C, with a UL94 V-0 flammability rating. Housing is orange, and the product is RoHS compliant and lead-free.
Weidmuller 1606030000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1606030000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.