
5-position, 1-row, through-hole mounted header for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features a 3.5mm pitch and a 10A current rating, with a maximum operating temperature of 100°C. Constructed with CuSn contact material and tin plating, this male connector offers a 300V voltage rating and UL94 V-0 flammability. It is RoHS compliant and includes CSA and UR approvals.
Weidmuller 1607070000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1607070000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.