The ESO Series cable mount is made of paper with a white color. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The component is 40mm in length, 16.5mm in width, and 1mm in height. It is lead free and packaged in a sheet.
Weidmuller 1607710000 technical specifications.
| Body Material | Paper |
| Color | White |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Paper |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Sheet |
| RoHS Compliant | No |
| Series | ESO |
| Thickness | 300um |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1607710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.