
Markers Printable Paper White For Conn Terminal Blocks
Weidmuller 1607720000 technical specifications.
| Color | White |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 27mm |
| Material | Paper |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Series | ESO |
| Thickness | 300um |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1607720000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
