The ESO Series White Paper Sheet is a 1mm high, 24.5mm long, and 5mm wide sheet made of paper. It is packaged as a sheet and is not radiation hardened. This product is not RoHS compliant.
Weidmuller 1607730000 technical specifications.
| Color | White |
| Height | 1mm |
| Length | 24.5mm |
| Material | Paper |
| Packaging | Sheet |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ESO |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1607730000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.