
Modular terminal block featuring 2 positions and 2 circuits, designed for straight mounting with clamp termination. Rated for 27A and 600V, with a voltage rating of 8kV and a maximum current rating of 25A. Constructed with beige thermoplastic insulation, it offers a wide operating temperature range from -50°C to 120°C and a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 30AWG.
Weidmuller 1608510000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Termination | CLAMP |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1608510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.