
Modular terminal block featuring 2 positions and 2 circuits, designed for straight orientation. This component offers a 2.5mm² wire connection capacity with a maximum wire gauge of 12AWG and a minimum of 30AWG. It operates with a voltage rating of 600V and a voltage impulse withstand of 8kV, supporting a current rating of 24A, with a maximum current of 25A. Constructed from blue thermoplastic insulation, it boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 120°C. Approvals include IEC, CSA, CE, and UR, with RoHS compliance and lead-free construction.
Weidmuller 1608520000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 59.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1608520000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.