
Modular terminal block featuring 4 positions and 4 rows, designed for through-hole mounting with a straight orientation. This component supports a maximum wire gauge of 12 AWG and a minimum of 30 AWG, with a terminal width of 5.1mm. It operates within a temperature range of -50°C to 120°C and boasts a voltage rating of 600V. Constructed from beige thermoplastic insulation, it meets UL94 V-0 flammability standards and is RoHS compliant.
Weidmuller 1608570000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 38.5mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 79.5mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 11.59g |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1608570000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
