
Weidmuller 160903 technical specifications.
| Gender | Male |
| Max Current Rating | 32A |
| Number of Contacts | 10 |
| Pitch | 6.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 160903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
