Weidmuller 1609801044 technical specifications.
| Color | White |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Fuse Size | 1/4 X 1-1/4in |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Polyamide |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Pitch | 0.197inch |
| Reach SVHC Compliant | No |
| Series | Dekafix |
| Termination | Screw |
| Voltage Rating | 500V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1609801044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.