Weidmuller 1609860000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Polyamide |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 0.197inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WS |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1609860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.