Weidmuller 1609930000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Length | 12mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | WS |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1609930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.