Weidmuller 1609940000 technical specifications.
| Package/Case | 200 |
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Polyamide |
| Series | ESG |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1609940000 to view detailed technical specifications.
No datasheet is available for this part.