ESG 9/20 MC BEDRUCKT CD = 40 TAGS
Weidmuller 1609950000 technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 0.8mm |
| Length | 20mm |
| Material | Polyamide |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1609950000 to view detailed technical specifications.
No datasheet is available for this part.