Weidmuller 1610100000 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1610100000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.