This female board connector features a straight, single-row configuration with 4 positions and 4 contacts. Designed for crimp termination, it accepts wire gauges from 14AWG to 26AWG and offers a current rating of 21A at 300V. Constructed with a copper alloy contact material and an orange housing, this free-hanging, cable-mount component operates within a temperature range of -50°C to 100°C and meets UL94 V-0 flammability standards. Approvals include CSA and UR, with RoHS compliance and lead-free construction.
Weidmuller 1610510000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 21A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1610510000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.