
8-position, 1-level terminal block with 5.08mm pitch, designed for straight cable mounting. Features 10A current rating and 300V voltage rating, utilizing copper alloy contacts with tin plating. Housing is orange, UL94 V-0 flammability rated, and the unit operates from -50°C to 100°C. Suitable for wire gauges 14-26AWG, with CSA and UR approvals.
Weidmuller 1610550000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1610550000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
