11-position, 5.08mm pitch terminal block for cable mounting. Features straight orientation, crimp termination, and a 10A current rating (21A max). Constructed with copper alloy contacts plated in tin, housed in orange UL94 V-0 rated plastic. Rated for 300V, this lead-free, RoHS compliant component is suitable for 14-26AWG wire. Approvals include CSA and UR.
Weidmuller 1610580000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 21A |
| Flammability Rating | UL94 V-0 |
| Height | 10.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BLC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1610580000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.