14-position, 5.08mm pitch terminal block with straight orientation. Features 10A current rating, 300V voltage rating, and tin-plated copper alloy contacts. Designed for cable mounting with a crimp termination method, supporting wire gauges from 14AWG to 26AWG. Operates within a temperature range of -50°C to 100°C and boasts UL94 V-0 flammability rating. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1610610000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 21A |
| Flammability Rating | UL94 V-0 |
| Height | 10.1mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1610610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.