Weidmuller 1610840000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 32.2mm |
| Lead Free | Lead Free |
| Length | 46.7mm |
| Material | Plastic, Polyamide |
| Package Quantity | 25 |
| Resistance | 52098200R |
| RoHS Compliant | Yes |
| Series | Z |
| Width | 1.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1610840000 to view detailed technical specifications.
No datasheet is available for this part.