16-position, 1-row, 2-pole terminal block with 5.08mm pitch. Features straight, cable mount orientation and screw termination. Rated for 300V and 16A, with a maximum operating temperature of 100°C. Constructed with CuSn contacts plated in tin, housed in orange UL94 V-0 rated plastic. Approvals include CSA and UR.
Weidmuller 1611710000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 12.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 34.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1611710000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.