Weidmuller 1611930000 technical specifications.
| Color | White |
| Flammability Rating | UL94 V-2 |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 32mm |
| Material | Polyamide |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZGB |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1611930000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.