Two-position, right-angle, female terminal block for cable mounting. Features 7mm pitch, screw termination, and a 25A current rating (32A rating). Constructed with CuZn contact material and a grey, UL94 V-0 flammability rated housing. Operates within a -50°C to 100°C temperature range and supports wire gauges from 12AWG to 22AWG. Approvals include CSA and UR, with IP20 protection.
Weidmuller 1611960000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 25A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 7mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1611960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.