
Five-position, right-angle terminal block for cable mounting. Features 7mm pitch, screw termination, and a 25A maximum current rating. Rated for 600V and 12-22AWG wire gauge. Constructed with CuZn contacts and a grey, UL94 V-0 rated housing. Approvals include CSA and UR.
Weidmuller 1612050000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 25A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 21.4mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 7mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612050000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
