General purpose terminal block, right-angle, cable mount, featuring 8 positions and 8 contacts. Rated for 25A continuous current and 32A current rating, with a voltage rating of 300V and maximum operating voltage of 600V. Accommodates wire gauges from 12AWG to 22AWG with screw termination. Constructed with CuZn contact material and a grey, UL94 V-0 flammability rated housing. Offers free hanging or panel mounting and operates within a temperature range of -50°C to 100°C.
Weidmuller 1612130000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 25A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.276inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Width | 21.4mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612130000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.