3-position, 1-row, straight terminal block with screw termination. Features a 7mm pitch and a 17A current rating, with a maximum operating temperature of 100°C and a minimum of -50°C. Housing is grey, made from CuZn contact material, and offers panel or free-hanging mounting. UL94 V-0 flammability rating and IP20 protection. Approvals include CSA and UR.
Weidmuller 1612250000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 17A |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 7mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612250000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.