Six-position, single-level terminal block with straight orientation and screw termination. Features a 7mm pitch, 17A current rating, and 600V voltage rating. Constructed with CuZn contact material and a grey, UL94 V-0 rated housing. Suitable for panel mounting and free-hanging applications, accepting wire gauges from 14AWG to 22AWG. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1612350000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 17A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 40.8mm |
| Mount | Free Hanging, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.276inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612350000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.