10-position, 10-pole, single-level terminal block for cable mounting. Features 7mm pitch, straight orientation, and screw termination. Rated for 17A current and 300V voltage, with a maximum current rating of 20A. Constructed with CuZn contact material and a UL94 V-0 flammability rating. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1612470000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 17A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 40.8mm |
| Mount | Free Hanging, Panel |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.276inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612470000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.