Two-position, single-level terminal block with 7mm pitch, designed for right-angle, through-hole mounting. Features 14A current rating, 600V voltage rating, and CuZn contact material. Housing is grey, UL94 V-0 flammability rated, and IP10 protected. Approvals include CSA and UR, with lead-free and RoHS compliance.
Weidmuller 1612490000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 14A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 7mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612490000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.