Eight-position, single-level terminal block with a 7mm pitch, designed for right-angle, panel mount applications. Features solder termination with a 14A current rating and 600V voltage rating. Constructed with CuZn contacts and a grey, UL94 V-0 rated housing. Approvals include CSA and UR, with RoHS compliance and IP10 rating.
Weidmuller 1612610000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 14A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 7mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.