9-position, 1-row, right-angle terminal block with solder termination. Features a 7mm pitch and 14A current rating, with a maximum voltage rating of 600V. Constructed with CuZn contacts and a grey, UL94 V-0 rated housing. Designed for through-hole and panel mounting, this lead-free and RoHS compliant component is CSA and UR approved.
Weidmuller 1612630000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 14A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.276inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612630000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.