10-position, 10-pole, 1-level terminal block with 7mm pitch. Features right-angle, solder termination for through-hole and panel mounting. Rated for 14A maximum current and 600V, with a contact material of CuZn. Housing is grey, UL94 V-0 flammability rated, and lead-free. Approvals include CSA and UR.
Weidmuller 1612650000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 14A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 14A |
| Mount | Through Hole, Panel |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 7mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612650000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.