Eight-position, single-level terminal block with 7mm pitch, designed for solder termination. Features a male gender and vertical orientation, suitable for through-hole and panel mounting. Rated for 14A current and 600V, with a 600V voltage rating. Constructed with CuZn contact material and a grey housing, achieving UL94 V-0 flammability rating and IP10 protection. Approvals include CSA and UR, with RoHS compliance.
Weidmuller 1612780000 technical specifications.
| Approvals | CSA, UR |
| Color | Grey |
| Contact Material | CuZn |
| Current | 14A |
| Current Rating | 18A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Mount | Through Hole, Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 7mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612780000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.