
9-position, 1-row terminal block with 7mm pitch and screw termination. Rated for 600V and 25A, this male connector features copper alloy contacts and a grey housing. Designed for panel mounting, it operates within a temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. Suitable for wire gauges from 12AWG to 22AWG, it is RoHS compliant and IP20 rated.
Weidmuller 1612910000 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Current | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 7mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Screw |
| Voltage | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612910000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
