Four-position, single-row terminal block with 7mm pitch, featuring screw termination for 12-22 AWG wire. Rated for 25A continuous current and 32A current rating, with a maximum operating voltage of 600V. Constructed with CuZn contact material and a grey, UL94 V-0 flammability rated housing. Offers free hanging and panel mounting options, with an IP20 rating.
Weidmuller 1612950000 technical specifications.
| Color | Grey |
| Contact Material | CuZn |
| Current | 25A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 24mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 32.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 7mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Powermate STV |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1612950000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.